• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Angles Morts 097612 Magnetic pad 1 pc(s) (L x W x H) 250 x 170 x 200 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Blind spot - Angles morts magnet + adhesive label

  • (L x W x H) 250 x 170 x 200 mm

Technical specifications

Dim

(L x W x H) 250 x 170 x 200 mm

Product type

Magnetic pad

Content

1 pc(s)

Material thickness

1 mm

Width

170 mm

Height

200 mm

Length

250 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

Type

Angles Morts

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338524 IWH Angles Morts 097612 Magnetic pad 1 pc(s) (L x W x H) 250 x 170 x 200 mm

Description

For vehicles over 3.5 tons in France since 01.01.2021 mandatory. Thereby, it does not matter, whether trucks, box wagons or mobile home. Everything WAS over this weight limit must now attach the dead angle sticker at 3 specified places on the vehicle. The law does not distinguish between domestic and foreign vehicles. It is about protecting cyclists and pedestrians in the dead spot! RV drivers should use the stickers with the bus.
The following notes on how to mount the vehicle:
Vehicle front: Vertical at a height between 0.9 and 1.5 meters, horizontally within the first meter of the front of the vehicle.
Rear of the vehicle: Vertical At a height between 0.9 and 1.5 meters, horizontally on the right side of the vehicle.

This text is machine translated.

Hints

Please observe the legal requirements and regulations regarding contour and warning markings on vehicles!

More interesting products

(*All information is plus legal VAT)