• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH ECE 70 097607 Warning stripe Orange (fluorescent), Yellow (reflective) 1 pc(s) (L x W x H) 565 x 195 x 200 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warning board sticker

  • Orange (fluorescent), Yellow (reflective)
  • (L x W x H) 565 x 195 x 200 mm

Technical specifications

  • Mounting at 12° to 30°
Dim

(L x W x H) 565 x 195 x 200 mm

Product type

Warning stripe

Type

Marking film Spain

Factory colour

Orange (fluorescent)

Yellow (reflective)

Content

1 pc(s)

Material thickness

1.5 mm

Width

195 mm

Height

200 mm

Length

565 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

Type

ECE 70

Certificate

E11/ECE 70.01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338533 IWH ECE 70 097607 Warning stripe Orange (fluorescent), Yellow (reflective) 1 pc(s) (L x W x H) 565 x 195 x 200 mm

Description

Suitable for use in Spain for vehicles or combinations of more than 12 m (e.g. car + caravan)

This text is machine translated.

Features

  • E8-tested according to ECE R70

Hints

Please observe the legal requirements and regulations regarding contour and warning markings on vehicles!

More interesting products

(*All information is plus legal VAT)