• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Steering wheel cover (L x W x H) 350 x 350 x 40 mm Natural sheep skin Beige 35 - 41 cm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lambskin-steering wheel cover

  • Real lambskin
  • With elastic band

Technical specifications

Dim

(L x W x H) 350 x 350 x 40 mm

Product type

Steering wheel cover

Factory colour

Beige

Weight

190

Content

1 pc(s)

Material

Natural sheep skin

Suitable for steering wheels diameters of

35 - 41 cm

Width

350 mm

Height

40 mm

Length

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368112 IWH Steering wheel cover (L x W x H) 350 x 350 x 40 mm Natural sheep skin Beige 35 - 41 cm

Description

Lambskin steering wheel cover made of real lambels, suitable for almost all car steering wheels by elastic band. Top quality

This text is machine translated.

What kind of Car Styling (Interior) are you looking for?

More interesting products

(*All information is plus legal VAT)