• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 19288 Seat belt pad (L x W) 27 cm x 6.5 cm Velours Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Seat belt pad velour

  • Mounting by hook-and-loop fastener

Technical specifications

Dim

(L x W) 27 cm x 6.5 cm

Product type

Seat belt pad

Factory colour

Black

Content

1 pc(s)

Material

Velours

Width

6.5 cm

Length

27 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1276871 HP Autozubehör 19288 Seat belt pad (L x W) 27 cm x 6.5 cm Velours Black

Description

Finally there is no rubbing and chafing more by the safety belt.

This text is machine translated.

What kind of Car Styling (Interior) are you looking for?

More interesting products

(*All information is plus legal VAT)