• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5008023 Steering wheel wrap reel Polypropylene

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Colour : blue Weight 60 gLength mm 260 mmMaterial 1 : Polypropylene
Product type

Steering wheel wrap reel

Weight

60 g

Content

1 pc(s)

Material

Polypropylene

Length

260 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744655 KS Tools 5008023 Steering wheel wrap reel Polypropylene

Description

For use of steering wheel winding foilEasy to useRobust PP plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.96*

What kind of Car Styling (Interior) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)