• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör St Christopher badge (Ø x L) 43 mm x 43 mm Gold Gold, Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car plate Christopher

  • With Filigree diamond-cut ring
  • Deluxe gold/silver design
  • Fixing magnetically and self-adhesive

Technical specifications

Dim

(Ø x L) 43 mm x 43 mm

Product type

St Christopher badge

Factory colour

Gold

Silver

Weight

30 g

Content

1 pc(s)

Material

Gold

Width

43 mm

Length

43 mm

(Ø)

43 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859344 HP Autozubehör St Christopher badge (Ø x L) 43 mm x 43 mm Gold Gold, Silver

Description

The car medal can be attached with a magnet or adhesive pad, whether in the car or on a metal or plastic surface. Christophoros is the patron saint of the travellers - an ideal personal gift for the beginner to pass the driver's license, as a gift to the new car.

This text is machine translated.

What kind of Car Styling (Interior) are you looking for?

More interesting products

(*All information is plus legal VAT)