• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Lenkradbezug Heizbar 12V Steering wheel cover (Ø) 39 cm Black 37 - 39 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steering wheel cover heatable 12V

  • Heated steering wheel cover for steering wheels with a diameter of 36-38 cm

Technical specifications

Dim

(Ø) 39 cm

Product type

Steering wheel cover

Factory colour

Black

Content

1 pc(s)

Suitable for steering wheels diameters of

37 - 39 cm

(Ø)

39 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352054 HP Autozubehör Lenkradbezug Heizbar 12V Steering wheel cover (Ø) 39 cm Black 37 - 39 cm

Description

Easy installation, attach the heated steering wheel cover to the cigarette lighter before driving. It only takes about 10 seconds for the heat to be felt all around. Before driving, simply remove the connector on the cover. No more cold hands in winter

This text is machine translated.

Scope of delivery

  • Steering wheel cover heatable 12V

What kind of Car Styling (Interior) are you looking for?

More interesting products

(*All information is plus legal VAT)