• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.04.0076.00180 CAN Lead 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length: 2 m
  • Pin: 1:1
  • Temperature range: 0°C to +70 °C
Product type

Lead

Type

CAN

Manufacturer part #

1.04.0076.00180

Type

D-SUB 9-pin 1 x plug, 1 x socket

Documents & Downloads

Datasheet

Datasheet 2348286 Ixxat 1.04.0076.00180 CAN Lead 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2348286 Ixxat 1.04.0076.00180 CAN Lead 1 pc(s)

More interesting products

(*All information is plus legal VAT)