• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IXYS Standard diode array bridge 52 A DSEI2X61-12B SOT 227 4 Array - 2 x 2

Image similar
Product type
Standard diode array bridge
Enclosure
SOT 227 4
Configuration (diode)
Array - 2 x 2
Forward current I(F)
52 A
Forward voltage U(F)
2.5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DSEI2X61-12B

Product type

Standard diode array bridge

Enclosure

SOT 227 4

Manufacturer

IXYS

Manuf. code

IXY

Configuration (diode)

Array - 2 x 2

Forward current I(F)

52 A

Forward voltage U(F)

2.5 V

Forward voltage reference

60 A

I(FSM) 50Hz

450 A

I(FSM) 60Hz

500 A

Reverse leakage current I(r)

2.2 mA

Reverse leakage current I(r) reference

1200 V

Reverse recovery time T(rr)

60 ns

Series

FRED

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Mounting type

Enclosure

Type

DSEI2X61-12B

Casing

SOT-227B

Documents & Downloads

Datasheet

Datasheet 564230 IXYS Standard diode array bridge 52 A DSEI2X61-12B SOT 227 4 Array - 2 x 2

User & Safety Instructions

User & Safety Instructions 564230 IXYS Standard diode array bridge 52 A DSEI2X61-12B SOT 227 4 Array - 2 x 2

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)