• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50.625 PA/SW Cable gland with strain relief M25 Polyamide Black (RAL 9005) 1 pc(s)

Collection
Product type
Cable gland
External thread
M25
Material
Polyamide
Clamp Ø
11 mm
Terminal Ø (max.)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.69
-15 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Features

with strain relief

Factory colour

Black (RAL 9005)

External thread

M25

Material

Polyamide

Clamp Ø

11 mm

Terminal Ø (max.)

16 mm

Thread length

8 mm

Length

43 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

29 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

50.625 PA/SW

Type

50.625 PA/SW

Documents & Downloads

Datasheet

Datasheet 1429947 Jacob 50.625 PA/SW Cable gland with strain relief M25 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429947 Jacob 50.625 PA/SW Cable gland with strain relief M25 Polyamide Black (RAL 9005) 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.64€ 5.24*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)