• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon STR2R2M1HC5M Electrolytic capacitor THT 1.5 mm 2.2 µF 50 V 20 % (Ø x L) 4 mm x 5 mm 1 pc(s)

1/3
Image similar
Product type
Electrolytic capacitor
Type
THT
Capacity (elec.)
2.2 µF
Nominal voltage
50 V
CS
1.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

742 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

THT

CS

1.5 mm

Dim

(Ø x L) 4 mm x 5 mm

Capacity (elec.)

2.2 µF

Nominal voltage

50 V

Tolerance ±

20 %

(Ø)

4 mm

Content

1 pc(s)

Material

Aluminium

Length

5 mm

Max. temperature

105 °C

Min. temperature

-55 °C

Type

STR2R2M1HC5M

More interesting products

(*All information is plus legal VAT)