• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon TKR220M2WK25M Electrolytic capacitor THT 7.5 mm 22 µF 450 V 20 % (Ø x L) 16 mm x 25 mm 1 pc(s)

1/3
Image similar
Product type
Electrolytic capacitor
Type
THT
Capacity (elec.)
22 µF
Nominal voltage
450 V
CS
7.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

84 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

THT

CS

7.5 mm

Dim

(Ø x L) 16 mm x 25 mm

Capacity (elec.)

22 µF

Nominal voltage

450 V

Tolerance ±

20 %

(Ø)

16 mm

Content

1 pc(s)

Material

Aluminium

Length

25 mm

Max. temperature

105 °C

Min. temperature

-25 °C

Type

TKR220M2WK25M

More interesting products

(*All information is plus legal VAT)