• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon TKR471M1CFBBM Electrolytic capacitor THT 3.5 mm 470 µF 16 V 20 % (Ø x L) 8 mm x 11.5 mm 1 pc(s)

1/3
Image similar
Product type
Electrolytic capacitor
Type
THT
Capacity (elec.)
470 µF
Nominal voltage
16 V
CS
3.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.13 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

THT

CS

3.5 mm

Dim

(Ø x L) 8 mm x 11.5 mm

Capacity (elec.)

470 µF

Nominal voltage

16 V

Tolerance ±

20 %

(Ø)

8 mm

Content

1 pc(s)

Material

Aluminium

Length

11.5 mm

Max. temperature

105 °C

Min. temperature

-55 °C

Type

TKR471M1CFBBM

More interesting products

(*All information is plus legal VAT)