• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon TKR471M2AK25M Electrolytic capacitor THT 7.5 mm 470 µF 100 V 20 % (Ø x L) 16 mm x 25 mm 1 pc(s)

1/3
Image similar
Product type
Electrolytic capacitor
Type
THT
Capacity (elec.)
470 µF
Nominal voltage
100 V
CS
7.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

THT

CS

7.5 mm

Dim

(Ø x L) 16 mm x 25 mm

Capacity (elec.)

470 µF

Nominal voltage

100 V

Tolerance ±

20 %

(Ø)

16 mm

Content

1 pc(s)

Material

Aluminium

Length

25 mm

Max. temperature

105 °C

Min. temperature

-55 °C

Type

TKR471M2AK25M

More interesting products

(*All information is plus legal VAT)