Cable return device, allows the working area to be kept free of cables (only for AD-SD)Cartridge extractor (only for AD-SD and DN-SE)Tool tray can be adjusted at an angleStandby function (extends the life of the soldering tip and reduces the energy consumption)
Technical specifications
Product type
Soldering iron holder
Weight
1800 g
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2624006 JBC Tools AD-SF Soldering iron holder
Description
The stands are connected to the tool and the control unit to take advantage of all the benefits the system offers. For example, temperature reduction in sleep mode when the tool is in the stand. This increases the durability of the tips and prevents oxidation of the tinning of the tips.
This text is machine translated.
Scope of delivery
1 piece rack1 piece of cable holder1 connection cable1 set of operating instructions
Description
The stands are connected to the tool and the control unit to take advantage of all the benefits the system offers. For example, temperature reduction in sleep mode when the tool is in the stand. This increases the durability of the tips and prevents oxidation of the tinning of the tips.
This text is machine translated.
Scope of delivery
1 piece rack1 piece of cable holder1 connection cable1 set of operating instructions