• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C130409 Soldering tip Round, bent Tip length 11 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Bent
  • Type/dimensions C130409/Ø 1.7 mm
Tip shape

Round, bent

Product type

Soldering tip

Compatible with

JBC

Type

C130409

Tip length

11 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780329 JBC Tools C130409 Soldering tip Round, bent Tip length 11 mm Content 1 pc(s)

Description

Soldering tips for the JBC soldering gun AP130. The C130 series soldering tips are specially developed for use in the AP130 soldering gun. With the curved tip shape you can perfectly reach the soldering wire from the feed in of the feed pistol. The tips can be aligned with an anti-rotation screw.
Features: C130 series soldering tips are suitable for the JBC soldering gun AP130- excellent galvanizing, good thermal performance - very long durability with lead-free alloys. Selection criteria: Type/dimensions: C130409/Ø 1.7 mm design: Curved . Technical data: Weight: 5 g Product number: JBC-C130409 Shop number: 802840 EAN: 8427327253209

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.