User & Safety Instructions 3780330 JBC Tools C130410 Soldering tip Round, bent Tip length 11 mm Content 1 pc(s)
Description
Soldering tips for the JBC soldering gun AP130. The C130 series soldering tips are specially developed for use in the AP130 soldering gun. With the curved tip shape you can perfectly reach the soldering wire from the feed in of the feed pistol. The tips can be aligned with an anti-rotation screw. Features: C130 series soldering tips are suitable for the JBC soldering gun AP130- excellent galvanizing, good thermal performance - very long durability with lead-free alloys. Selection criteria: Type/dimensions: C130410/Ø 2.2 mm design: Curved . Technical data: Weight: 5 g Product number: JBC-C130410 Shop number: 802850 EAN: 8427327253216
This text is machine translated.
Description
Soldering tips for the JBC soldering gun AP130. The C130 series soldering tips are specially developed for use in the AP130 soldering gun. With the curved tip shape you can perfectly reach the soldering wire from the feed in of the feed pistol. The tips can be aligned with an anti-rotation screw. Features: C130 series soldering tips are suitable for the JBC soldering gun AP130- excellent galvanizing, good thermal performance - very long durability with lead-free alloys. Selection criteria: Type/dimensions: C130410/Ø 2.2 mm design: Curved . Technical data: Weight: 5 g Product number: JBC-C130410 Shop number: 802850 EAN: 8427327253216