• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C210004 Soldering tip Round, bent Tip length 5.5 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Bent
  • Type/dimensions C210004/Ø 0.7 mm
Tip shape

Round, bent

Product type

Soldering tip

Compatible with

JBC

Type

C210004

Tip length

5.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780228 JBC Tools C210004 Soldering tip Round, bent Tip length 5.5 mm Content 1 pc(s)

Description

The C210 cartridges are suitable for precision soldering with medium power consumption. Because of their size these cartridges are perfect for working with SMD, under microscope or with conventional components. You work with the T210 Precision Handle. JBC long-life tips provide immediate heating, excellent heat transfer and a long life. The JBC Most Efficient Soldering System and Sleep + Hibernation functions mean that they last 5 times longer than other brands. Features: Comprehensive C245 cartridge range: A wide range of shapes, sizes and special models cover all your soldering needs - precision for medium power requirements: The C210 cartridges are Ideal designed for precision soldering - versatile applications: Ideal for working with SMD, under microscopes or conventional components thanks to compact size compatibility: Designed for use with the T210 precision hand grip for seamless efficiency, long life and speed: rapid heating and excellent heat transfer thanks to JBC long life tips, which promise a considerably longer service life. Selection criteria: Type/dimensions: C210004/Ø 0.7 mm design: Curved . Technical data: Weight: 5 g Product number: JBC-C210004 Shop number: 802250 EAN: 8427327253285

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.