• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C210017 Soldering tip Special-purpose Tip length 6 mm Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type/dimensions C210017/0.7 mm
  • Design/application: THT soldering
Tip shape

Special-purpose

Product type

Soldering tip

Compatible with

JBC

Type

C210017

Tip length

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780098 JBC Tools C210017 Soldering tip Special-purpose Tip length 6 mm Content 1 pc(s)

Description

Soldering tips for JBC Precision soldering iron T210. The C210 series of soldering tips are suitable for fine and precise soldering with medium power requirements. Due to their size they are perfect for SMD work, soldering under microscope, as well as for conventional components
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C210017/0.7 mm Execution/application: THT soldering . Technical data: Weight: 10 g Product number: JBC-C210017 Shop number: 801052 EAN: 8427327253407

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.