• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245158E Soldering tip Chisel-shaped Tip length 10.8 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Chisel-shaped
  • Type/dimensions C245158E/1.2 x 0.4 mm
Tip shape

Chisel-shaped

Product type

Soldering tip

Compatible with

JBC

Type

C245158E

Tip length

10.8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780456 JBC Tools C245158E Soldering tip Chisel-shaped Tip length 10.8 mm Content 1 pc(s)

Description

Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering. These cartridges are provided with a thicker layer of iron and thus reduce the thermal performance.
Features: Ideal for repetitive tasks in mass production - excellent electroplating, good thermal performance - very long shelf life for lead-free alloys. Selection criteria: Type/dimensions: C245158E/1.2 x 0.4 mm Design: Chisel form . Technical data: Weight: 0 g Product number: JBC-C245158E Shop number: 805663 EAN: 8427327486355

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.