Fast, thorough and gentle top cleaning in just one secondIncrease heat transfer powerBrushless motor, thus the device is extremely quiet
Technical specifications
Brush-Ø 50 mmSpeed 750 rpm
Product type
Iron tip cleaner
Dim
(L x W x H) 131 x 128 x 137 mm
Weight
2.100 g
Width
128 mm
Height
137 mm
Length
131 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624312 JBC Tools CLMU-A Iron tip cleaner (L x W x H) 131 x 128 x 137 mm 1 pc(s)
Description
The heat transfer of the tip in just one second saves time and optimizes the production result. The cleaner works in both sensor and continuous mode and offers a thorough and gentle tip cleaning thanks to the fine bristle brushes with 50 mm diameter. The work area remains clean and free of impurities due to the spray protection. The opening of the CLMU-A is bordered with soft material to prevent unintentional deformation of the tip.
This text is machine translated.
Scope of delivery
1 piece cleaning device CLMU1 pair of cleaning brushes CLMU-P21 mains adapter1 set of operating instructions
Description
The heat transfer of the tip in just one second saves time and optimizes the production result. The cleaner works in both sensor and continuous mode and offers a thorough and gentle tip cleaning thanks to the fine bristle brushes with 50 mm diameter. The work area remains clean and free of impurities due to the spray protection. The opening of the CLMU-A is bordered with soft material to prevent unintentional deformation of the tip.
This text is machine translated.
Scope of delivery
1 piece cleaning device CLMU1 pair of cleaning brushes CLMU-P21 mains adapter1 set of operating instructions
What kind of Soldering accessories are you looking for?