• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools DR-SF Soldering iron holder (L x W x H) 342 x 120 x 155 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering iron holder

Dim

(L x W x H) 342 x 120 x 155 mm

Weight

1610 g

Width

120 mm

Height

155 mm

Length

342 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624018 JBC Tools DR-SF Soldering iron holder (L x W x H) 342 x 120 x 155 mm

Description

The position of the tool holder can be easily adjusted to your needs, and the cable collection container is designed to adapt perfectly to the movements and keep the cables away from the work area. The sleep mode automatically detects the tool in the stand and lowers the temperature of the soldering tip below the melting point of the solder. Hibernation interrupts the power supply to prevent oxidation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)