• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools HDT-SF Tweezers tray (L x W x H) 342 x 120 x 155 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tweezers tray

Dim

(L x W x H) 342 x 120 x 155 mm

Weight

1328 g

Width

120 mm

Height

155 mm

Length

342 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624025 JBC Tools HDT-SF Tweezers tray (L x W x H) 342 x 120 x 155 mm

Description

The stands are connected to the tool and the control unit to take advantage of all the benefits the system offers. For example, temperature reduction in sleep mode when the tool is in the stand. This increases the durability of the tips and prevents oxidation of the tinning of the tips.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)