• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools SF-SE Tray (L x W x H) 185 x 93 x 255 mm

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tray

Dim

(L x W x H) 185 x 93 x 255 mm

Weight

1350 g

Width

93 mm

Height

255 mm

Length

185 mm

Model

SF SE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624035 JBC Tools SF-SE Tray (L x W x H) 185 x 93 x 255 mm

Description

Stand for the soldering feed handle SF280-A. It prevents the soldering iron from rolling away. The tool holder can be easily adjusted to your working position.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)