• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools T470-A 1-piece (L x W) 235 mm x 40 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Comfort soldering iron T470

  • Compatible with JBC stations CD, HDE, DI, DDE & DMEWith adjustment screwRack HD-SE is requiredTop family series C245 and C470

Technical specifications

  • Cable length 1.5 m.
Voltage

24 V

Dim

(L x W) 235 mm x 40 mm

Weight

0.15 kg

Width

40 mm

Length

235 mm

Power supply (LOV)

via base station

Operating voltage

24 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624316 JBC Tools T470-A 1-piece (L x W) 235 mm x 40 mm 1 pc(s)

Description

The T470 handpieces were developed especially for intensive soldering work with hohem power requirements such as soldering components on large base surfaces, for the production of solar cells, mass parts and other similar applications. The handle has a screw that allows the cartridge to be securely fastened. ideal for intensive soldering jobs where frequent cartridge changes are not necessary. For C470 series soldering tips when using an HD/HDE supply unit.

This text is machine translated.

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)