• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools W14003F Wire stripper cartridge (Ø x L) 3 mm x 9 mm 2 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stripping cartridge, flat blade 3 x 9 mm

  • Suitable for the precise removal of thermally insulated wiresSuitable for wire insulation made of thermo-stable materials such as Teflon*, Kapton*, silicone rubber, etc.

Technical specifications

Product type

Wire stripper cartridge

Dim

(Ø x L) 3 mm x 9 mm

Length

9 mm

(Ø)

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623985 JBC Tools W14003F Wire stripper cartridge (Ø x L) 3 mm x 9 mm 2 pc(s)

Description

The self-centering design ensures a perfect alignment of the tip so that the operator can remove the insulation without damaging conductors. This series works with the WS140 precision high-temperature stripping tweezers, which has an adjustable stripping length to select the stripping length.

This text is machine translated.

Scope of delivery

  • 2 pieces.

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)