• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL S2-1224 Car subwoofer passive 1100 W

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL S2-1224 Car-Subwoofer (12" (30cm) Subwoofer box)

  • Patented slipstream design of Series II enclosures
  • Dual impedance switch (SSI - Selectable smart impedance)
  • Ex-cycle. Cone design, for highest stability & durability
  • High rolling edges that optimize cone suppression
  • High-quality materials for highest reliability

Technical specifications

Product type

Car subwoofer passive

Max. audio capacity

1100 W

RMS capacity

275 W

Impedance

4 Ω

Frequency range

25-175 Hz

SPL

93 dB

Factory colour

Black

Dim

(Ø) 300 mm

(Ø)

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283727 JBL S2-1224 Car subwoofer passive 1100 W

Description

The series II subwoofer box offers an improved efficiency and a higher power than a ventilated subwoofer box without disturbing noises or "puffing", which are generated by a connection. The patented slipstream port significantly reduces port noise at high temperatures by minimizing airflow turbulence. The series II subwoofer box with high-roll surround, patented cone design and long deflection delivers deep, powerful bass with higher accuracy than conventional bass reflex speakers. With the exclusive SSI ™ (smart selectable impedance) switch, you can choose between 2 and 4 ohm impedance for maximum configuration flexibility. It was everything you were looking for in a compact, easy to install subwoofer box. Features: High-quality materials for highest reliability: Polypropylene cones and rubber beads made of high-quality materials tested according to automotive standards offer pure reproduction and high stability - with Easy Listening on the boulevard or when it is time to turn up fully. It's all about the bass! Standard reliability test by HARMAN: JBL speakers undergo a rigorous testing procedure that would not pass less powerful speakers. JBL exposes them to high heat, cold and vibrations, irradiated them with UV light and let them run for days at full power. Fully tuned: The speakers are carefully tuned to ensure a high sound pressure level and low distortion. This means that the usual specifications as well as the characteristic acoustics of the loudspeakers are taken into account when tuning to the JBL sound.

This text is machine translated.

Features

  • Total power Maximum 1100 W
  • Frequency Minimum 25 Hz
  • Frequency Maximum 175 Hz

Scope of delivery

  • User manual

What kind of Car Subwoofers & Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)