• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hifonics TDA-250R Car subwoofer active 600 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Titan Dual 25 cm Active Subwoofer TDA 250A

  • Active Dual 25 cm Subwoofer
  • Extremely subwoofer level
  • 300 W RMS digital amplifier
  • Subsonic filter.
  • Bass boost
  • Phase switch
  • High-level input
  • Auto turn on
  • Bass level remote control

Technical specifications

Product type

Car subwoofer active

Max. audio capacity

600 W

RMS capacity

300 W

Frequency range

15 - 150 Hz

Factory colour

Black

Weight

22 kg

Dim

(W x H x D) 770 x 320 x 360 mm

Width

770 mm

Height

320 mm

Depth

360 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202883 Hifonics TDA-250R Car subwoofer active 600 W

Description

The Titan TD series dual bass reflex models are also available as powerful active subwoofer systems. The sturdy housing with interior struts deliver deep and powerful bass with the integrated and very well-equipped Class D amplifier. Like the passive versions, the boxes are appealing with their chrome protective brackets, the folded front in carbon look and the high-quality logo stick.



This text is machine translated.

Features

  • Sturdy MDF wood construction
  • High efficiency Class-D amplifier with 300 watt RMS
  • Protective guard
  • Front panel in carbon-look
  • Bass reflex

Scope of delivery

  • Bass level remote control with 5m cable
  • Removable power plug
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 439.48*

What kind of Car Subwoofers & Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)