• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer TS-X150 3-way triaxial speaker assembly kit 60 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pioneer TS-X150 SURFACE MOUNTED LOUDSP.

  • 60 W music output
  • Sound pressure: 89 dB

Technical specifications

Product type

3-way triaxial speaker assembly kit

Max. audio capacity

60 W

RMS capacity

20 W

Frequency range

75 - 20 000 Hz

SPL

89 dB

Impedance

4 Ω

Dim

(W x H x D) 300 x 111 x 166 mm

Width

300 mm

Height

111 mm

Depth

166 mm

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 375018 Pioneer TS-X150 3-way triaxial speaker assembly kit 60 W

User & Safety Instructions

User & Safety Instructions 375018 Pioneer TS-X150 3-way triaxial speaker assembly kit 60 W

Description

3-way surface-mounted speaker in an extremely robust design.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98€ 99.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)