• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec UB-5000 3-way triaxial speaker assembly kit 150 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.00 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sinustec UB-5000 Speakers 150W

  • Music power 150 W
  • 3-way unit

Technical specifications

Product type

3-way triaxial speaker assembly kit

Max. audio capacity

150 W

RMS capacity

50 W

Frequency range

60 - 23 000 Hz

Impedance

4 Ω

Dim

(W x H x D) 255 x 115 x 100 mm

Width

255 mm

Height

115 mm

Depth

100 mm

Weight

1000 g

Content

1 Pair

Documents & Downloads

Information

Information 373594 Sinustec UB-5000 3-way triaxial speaker assembly kit 150 W

Description

3-way speaker in adjustable housing. Thanks to easy assembly you achieve great sound almost anywhere.

Features

  • Floor mounting kit enclosed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98€ 65.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)