• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KSC-W1200B Car subwoofer passive 1200 W

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kenwood KSC-W1200B housing subwoofer

  • Maximum load capacity: 1,200 watts
  • Closed, compact housing subwoofer
  • 300 mm woofer
  • Embroidered two-color logo
  • Easy mounting through quick-locking belt

Technical specifications

Product type

Car subwoofer passive

Max. audio capacity

1200 W

RMS capacity

300 W

Impedance

4 Ω

Frequency range

38 Hz ~ 300 Hz

SPL

84

Factory colour

Black

Weight

7.8 kg

Dim

(Ø x H) 300 mm x 342 mm

Width

486 mm

Height

342 mm

Depth

272 mm

(Ø)

300 mm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1986081 Kenwood KSC-W1200B Car subwoofer passive 1200 W

Description

KSC-W1200B - Subwoofer 1200 W housing

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.47*

What kind of Car Subwoofers & Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)