• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer TS-WX400DA Car subwoofer active 250 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pioneer TS-WX400DA active subwoofer

  • Compact subwoofer
  • Easily mounted under the front seats or in the boot
  • Maximum power of 250 W.
  • Digital bass control for deep and dynamically controlled basses

Technical specifications

Product type

Car subwoofer active

Max. audio capacity

250 W

RMS capacity

100 W

Frequency range

20 - 100 Hz

SPL

100

Factory colour

Black

Weight

4.3 kg

Dim

(W x H x D) 300 x 100 x 200 mm

Width

300 mm

Height

100 mm

Depth

200 mm

UKCA

yes

Description

Space-saving active subwoofer with built-in Class D amplifier with DIGITAL bass control for DEEP and DYNAMICALLY controlled bass. Easy to install thanks to low space requirements. (250W)

Pioneer presents another product of the subwoofer from the generation of the class D amplifier with integrated DIGITAL BASE CONTROL. This unique feature generates two selectable bass modes: Deep and DYNAMIC, creating 250 watts of rich, fat, deep and noticeable bass sound without sacrificing space. Users can easily control the two bass modes directly via the included wired remote control. The TS-WX400DA can be easily mounted under the front seats or in the boot.

Thanks to the integrated class-D technology, the TS-WX400DA by Pioneer can be installed even more easily, since it can record both high (on loudspeaker level) and low (on RCA level) input signals. This means that you can connect it to your sound system installed in the aftermarket or factory to easily upgrade your current sound system.

The TS-WX400DA is a small active subwoofer in a sealed housing with a maximum power of 250 W and 100 W.

This text is machine translated.

Features

  • CarSoundFit app - Auto sound simulator application for an improved sound experience in the car
  • Digital BASS CONTROL - the selectable "BASS MODE" (DEEP/DYNAMIC) enables you to adapt the best bass style to your favorite music.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 303.48*

What kind of Car Subwoofers & Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)