• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jelt GALVA BRILLANT 005811 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 31.98)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zinc spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Zinc spray

Content

500 ml

Use

Metal

Documents & Downloads

Security datasheet

Security datasheet 1607353 Jelt GALVA BRILLANT 005811 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 102: Keep away from children

Description

GALVA BRILLIANT is a corrosion-protection coating in aerosol form. Made of zinc and aluminum powder, synthetic resins, which are dispersed in a mixture of solvents, it offers a high level of protection by the presence of zinc and complementary corrosion protection products in the dry film. It resists more than 1000 hours the salt spray test. Zinc works through electro-chemical protection, while the resins a physical barrier, which is resistant against external influences. Aluminum brings the shine. This protection can be used as a shining gray supplement may be used, but can also be covered with different colors or varnish. GALVA BRILLIANT resists 350°C without any impairment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)