• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jelt GALVA MAT 005801 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 31.98)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zinc Spray Matt

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Zinc spray

Content

500 ml

Documents & Downloads

Security datasheet

Security datasheet 1607415 Jelt GALVA MAT 005801 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 273: Avoid release into the environment
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Electroplating A FROID MAT is an anti-corrosion in the spray can. It consists of additives, made of zinc dust from the highest purity and out of solvents dispersed synthetic resins. This product defends thus Salt spray mist more than 2000 hours. The zinc dust forms an electro-chemical protection, while the synthetic resins a physical barrier against external attacks.

On the basis of liability promotional materials, in his recipe, offers excellent adhesion properties on metal electroplating systems A FROID MAT documents. The anti-corrosion properties of the product are excellent, as it contains zinc and additional corrosion protection substances in the dry film. This remains at temperatures of up to 350 °C resistance.

Applications:
- Construction Industry: for the protection of metal structures, covers, etc.
Automotive industry: for the protection of body ground, exhaust systems, etc.
- Sanitary area, installation: for the protection of pipelines, drains etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)