• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jelt GRAISSE SILICONE Silicone grease 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 33.98)
€ 18.99
-11 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silicone grease

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Silicone grease

Capacity

500 ml

Max. temperature

300 °C

Content

500 ml

Min. temperature

-40 °C

Documents & Downloads

Security datasheet

Security datasheet 1607408 Jelt GRAISSE SILICONE Silicone grease 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 102: Keep away from children

Description

The silicone grease is a mixture of solvents and silicones. It is used for the lubrication of moving parts or systems of all kinds. This lubricant is not abfarbend, it contains anti-corrosion additives and shall not be liable. The silicone grease is thanks to its content of silicone oil water repellent. It does not dry out, and can withstand temperatures between -40°C and +300°C.
The silicone grease can be used on all surfaces and materials can be used (elastomers, rubber, plastics).

The silicone grease is used in the following areas:
Electronics, electricity (cable, electrical connections, outdoor antennas),
- Sanitary installations (heads of water taps),
- Wire Ropes, Gear Drive, locks, hinges,
-Sliding tracks, roller bearings, cylinder, thread, etc.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)