• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jelt HUILE DE COUPE ENTIERE Komplettschneideol 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 37.98)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Komplettschneideol

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Cutting Oil

Capacity

500 ml

Content

500 ml

Documents & Downloads

Security datasheet

Security datasheet 1607412 Jelt HUILE DE COUPE ENTIERE Komplettschneideol 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 102: Keep away from children

Description

The complete cutting oil is a slack wax mineral oils based cooling lubricant, for common operations, such as deep-drilling, milling, turning, etc. were developed. This versatile product can be used in non-ferrous metals, soft and semi-hard steel, as well as cast iron.

By enabling the friction coefficient considerably reduced, enables the complete cutting oil a reduction in the cost of production, as the cutting tools less quickly wear off, and also improves the processing quality of metal surfaces.

The complete cutting oil is particularly suitable for copper and aluminum alloys, as well as brass and standard steel grades. It can be used when:
Thread
- Drill
- Deep-drawing
- Punching and profiling

This text is machine translated.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)