For coarse and fine grindingOptimum adjustment to grinding surfaceWith Velcro fastener
Technical specifications
Product type
Articulated disc
Content
3 pc(s)
(Ø)
125 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2733058 Joint grinding disc set, Ø 125 mm kwb 482410 Diameter 125 mm
Description
Joint grinding plate set, with 4 sorted grinding discs, lockable rubber joint, optimal adjustment of the grinding surface to the work piece to be processed, makes possible low vibration grinding even of large surfaces, with adhesive coating, self adhesive, for grinding discs with Velcro velour back, for fast, tool-free changing of the grinding disc.
This text is machine translated.
Description
Joint grinding plate set, with 4 sorted grinding discs, lockable rubber joint, optimal adjustment of the grinding surface to the work piece to be processed, makes possible low vibration grinding even of large surfaces, with adhesive coating, self adhesive, for grinding discs with Velcro velour back, for fast, tool-free changing of the grinding disc.