• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo HF-120 PWM PC fan Black (W x H x D) 120 x 25 x 120 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Jonsbo HF-120 PWM PC fan

  • 120 mm case fan in blackMax. 2,000 rpm at 29.2 dB(A)4-pin PMW connector
  • This text is machine translated.

Technical specifications

  • Dimensions 120 x 120 x 25 mm (W x D x H)Colour, blackMaterial: plasticStorage: S-FDBVolume: 18.5 to 29.2 dB(A)Speed 600 - 2000 rpmDelivery volume: 25.45 to 111.3 m³/h.Static pressure 2.63 mmH2OVoltage: 12 VCurrent 0.14 AConnection: 4-pin PWMMTTF: 30,000 h (at 25°C)
Product type

PC fan

Fan size

120 mm

Noise emission (max.)

29.2 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

600 U/min

Air discharge

111.3 m³/h

Rotational speed (max.)

2000 U/min

Type of bearing

Fluid dynamic bearing

Connection

4-pin PWM

Factory colour

Black

Weight

150 g

Width

120 mm

Height

25 mm

Depth

120 mm

Dim

(W x H x D) 120 x 25 x 120 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575625 Jonsbo HF-120 PWM PC fan Black (W x H x D) 120 x 25 x 120 mm

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)