• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo Jonsbo CR-1400 EVO Color CPU-Kühler CPU cooler + fan Intel® 1700, Intel® 1200, Intel® 1151, Intel® 1151v2, Intel®

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jonsbo Jonsbo CR-1400 EVO Color CPU-Kühler CPU cooler + fan

  • Powerful CPU cooler with a tower
  • 4 heat pipes
  • 1x PWM fan
  • 180 W TDP

Technical specifications

Product type

CPU cooler + fan

Intel® 1700

Intel® 1200

Intel® 1151

Intel® 1151v2

Intel® 1155

Intel® 1156

Intel® 1157

Noise emission (max.)

33.8 dBa

Rotational speed (max.)

2200 U/min

Connection

4-pin PWM

Weight

341 g

Features

Heat pipe

Width

92 mm

Height

130 mm

Depth

70 mm

Noise emission

30.1 dBa - 40 dBa

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024224 Jonsbo Jonsbo CR-1400 EVO Color CPU-Kühler CPU cooler + fan Intel® 1700, Intel® 1200, Intel® 1151, Intel® 1151v2, Intel®

Description

Powerful CPU cooler with a tower
4 heat pipes
1x PWM fan
180 W TDP

This text is machine translated.

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)