• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it 4016138969511 Raspberry Pi® add-on PCB Suitable for (single board PCs) Arduino, Banana Pi, Cubieboard, Raspberry

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Raspberry Pi® add-on PCB

Suitable for

Arduino

Banana Pi

Cubieboard

Raspberry Pi® A, B, B+

pcDuino

Tool type

Expansion board

Content

1 pc(s)

Depth

14 mm

Height

20 mm

Width

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1318256 Joy-it 4016138969511 Raspberry Pi® add-on PCB Suitable for (single board PCs) Arduino, Banana Pi, Cubieboard, Raspberry

Description

This path tracking sensor operates on an infrared basis and can differentiate between light (white) and dark (black). The action radius of the sensor is 1.5 cm. It makes possible a lot of interesting usage areas. For example, a robot can follow a black line attached to the floor.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)