• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Arcade Joystick professional 8 Data entry device Suitable for (single board PCs) Arduino, Banana Pi, Cubieboard,

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 16.99
-59 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-IT Arcade Joystick

  • High-quality microswitch
  • Joystick in arcade design
  • Switchable: 8, 4 and 2 ways

Technical specifications

Product type

Data entry device

Suitable for

Arduino

Banana Pi

Cubieboard

pcDuino

Raspberry Pi®

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® A, B, B+

Tool type

Accessory

Content

1 pc(s)

Depth

65 mm

Height

98 mm

Width

120 mm

Weight

0.24 g

Documents & Downloads

Datasheet

Datasheet 1555268 Joy-it Arcade Joystick professional 8 Data entry device Suitable for (single board PCs) Arduino, Banana Pi, Cubieboard,

User & Safety Instructions

User & Safety Instructions 1555268 Joy-it Arcade Joystick professional 8 Data entry device Suitable for (single board PCs) Arduino, Banana Pi, Cubieboard,

Description

The Joy-IT Arcade joystick is a universal, robust all-rounder.
Whether you want to rebuild an arcade slot machine with your Raspberry Pi or control a robot arm, the Arcade joystick is there for you.
Thanks to its high-quality microswitches, it can also withstand heavy loads.
It is switchable between 8,4 and 2 ways and can be integrated quickly and easily into your project.

Scope of delivery

  • Joystick.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)