• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it com-Motor01 Gearmotor Yellow, Black Suitable for (single board PCs) Arduino, Banana Pi, Cubieboard, Raspberry Pi®

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

468 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-IT gear motor (3-9 V) including the wheel

  • Robust design.
  • Voltage range 3 to 9 V
  • Double-sided transmission shaft with hole
  • Incl. Rubber wheel

Technical specifications

  • Dimensions (W x H x D) Motor: Approx. 37.6 x 64.2 x 22.50 x mm
  • Dimensions: 3.6mm shaft on both sides with hole 1.9mm
  • Speed is between 90-300 RPM
  • Torque between 800 and 1200 gf/cm/min
  • Wheel diameter: 6 cm.
Product type

Gearmotor

Suitable for

Arduino

Banana Pi

Cubieboard

Raspberry Pi®

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® A, B, B+

Content

1 pc(s)

Factory colour

Yellow

Black

Depth

6.5 cm

Height

2 cm

Width

2 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1573543 Joy-it com-Motor01 Gearmotor Yellow, Black Suitable for (single board PCs) Arduino, Banana Pi, Cubieboard, Raspberry Pi®

User & Safety Instructions

User & Safety Instructions 1573543 Joy-it com-Motor01 Gearmotor Yellow, Black Suitable for (single board PCs) Arduino, Banana Pi, Cubieboard, Raspberry Pi®

Description

Gear motor with large voltage range and two-sided shaft for modeling and prototyping including the wheel with rubber tires and plastic rim. The 2 te axle output can be used, for example, for the installation of a hole disc can be used with which one can read via a sensor turns.

This text is machine translated.

Scope of delivery

  • Gear motor, wheel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)