
Highlights & Details
Joy-it CR-PC0049 Desktop PC
- Intel® Core™ i7 i7-12700 12th Gen (Alder Lake) 12 core(s) / max. 4.9 GHz
- RAM: 16 GB DDR4 RAM 3600 MHz
- 1 TB SSD
- Intel Nvidia 4 GB
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- Model
CR-PC0049
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-12700
- Processor/type
i7-12700
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
12 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- No. of processor E cores
4
- No. of processor P cores
8
- CPU efficiency core base clock speed
1.6 GHz
- CPU efficiency core boost clock
3.6 GHz
- CPU performance core base clock speed
2.1 GHz
- CPU performance core boost clock
4.8 GHz
- CPU cache
25 MB
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory)
4 GB
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
6 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
DisplayPort
DVI
Gigabit LAN (1 Gbps)
HD Audio
HDMI™
PS/2
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
- Factory colour
Black
- Width
205 mm
- Height
381 mm
- Depth
385 mm
- Weight
6.7 kg
- PSU power
750 W
- Features
SSD operating system
Built-in SSD
VR ready
- Operating system (Version)
Windows® 11 Pro
- No. of graphics cards
1
- Memory techology
DDR4
Documents & Downloads
Datasheet
Datasheet 2575578 Joy-it Desktop PC CR-PC0049 Intel® Core™ i7 i7-12700 16 GB RAM 1 TB SSD Intel Nvidia 4 GB Win 11 Pro CR-PC0049
User & Safety Instructions
User & Safety Instructions 2575578 Joy-it Desktop PC CR-PC0049 Intel® Core™ i7 i7-12700 16 GB RAM 1 TB SSD Intel Nvidia 4 GB Win 11 Pro CR-PC0049
Description
This text is machine translated.
Scope of delivery
- PC
- Power Cables
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









