• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it JT-DPS5005 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 50 0 - 5 A 250 W Screw terminal remot

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Program Laboratory power supply JT-DPS5005

  • No. of outputs 1 x
  • 0 - 50 / 0 - 5 A
  • 250 W
  • Screw terminal
  • remote controlled, programmable, slim type

Technical specifications

Type

JT-DPS5005

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

250 W

Technology

SMPSU

Interfaces

Screw terminal

Features

remote controlled

programmable

slim type

Dim

(L x W x H) 45 x 80 x 42 mm

ISO standards

Weight

88

Type

Programmable step-down controller

Output

Screw terminal

Output voltage (max.)

50 V

Output voltage (min.)

0 V

Max. output current

5 A

Output current (min.)

0 A

Type

DC DC Converters

Width

80 mm

Height

42 mm

Length

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387510 Joy-it JT-DPS5005 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 50 0 - 5 A 250 W Screw terminal remot

Description

This programmable control voltage module with constant voltage and constant current combines analogueue integration and digital control functions in one device. The device has an internal memory and a colored 3.6 cm (1.44") OLED display to show you all the relevant data. All required settings are set via 3 buttons and a rotary knob. The high precision and the compact design enable far-reaching areas of application.
High-quality components and the possibility of integrating optional communication interfaces are the distinguishing features of this laboratory power supply.
An optional USB or BT radio module as well as a suitable housing is available.

This text is machine translated.

Features

  • Communication modules can be retrofitted optionally
  • OLED color display
  • Rotary control for quick adjustment
  • Quality components
  • Measure input voltage
  • Measurement of output voltage
  • Calculation of the output power
  • Prepared for wall mounting/integration.

Scope of delivery

  • joy-it DPS 5005
  • User manual.

Hints

Optional USB interface: Part number 1763282.
Optional BT radio module : Article number 1763280.

What kind of Bench power supply units are you looking for?