• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it SBC-USR-ES1 Ethernet shield Suitable for (single board PCs) Raspberry Pi®, Arduino 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

374 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPI Ethernet interface converter, 10/100 Mbps, SPI-RJ45

  • SPI to Ethernet interface converter
  • 10/100 Mbps
  • The W5500 processor.
  • Compatible with Pi, Arduino and other boards

Technical specifications

  • RJ45 socket with W5500 chip and status LED
  • Integrated TCP/IP protocol, wake-up function
  • 32KB TX, RX cache buffer
  • Power supply: Min. 200mA
  • Supply voltage 3.3 volts
  • Transmission rate 10/100 Mbps
  • Supported protocols: TCP, UDP, ICMP, IPv4,ARP,IGMP,PPPoE
Product type

Ethernet shield

Suitable for

Raspberry Pi®

Arduino

Packaging type

Piece

32 kB

Tool type

Accessory

Content

1 pc(s)

Interfaces

SPI™

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2380711 Joy-it SBC-USR-ES1 Ethernet shield Suitable for (single board PCs) Raspberry Pi®, Arduino 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2380711 Joy-it SBC-USR-ES1 Ethernet shield Suitable for (single board PCs) Raspberry Pi®, Arduino 1 pc(s)

Description

With this SPI Ethernet interface converter, you can add an Ethernet interface to your Arduino, Raspberry Pi Pico and similar boards. Furthermore, due to its design, it can be perfectly integrated into a wide variety of projects.

This text is machine translated.

Scope of delivery

  • SPI module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)