• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it UART-RS232 Converter 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bidirectional converter module UART - RS232, 3V-5.5V

  • 3V to 5.5V
  • Enclosed pin strip, can be configured freely

Technical specifications

  • UART - RS232 transceiver
  • SP32322E chipset
  • Connection: Terminal strip (enclosed, not soldered)
  • Supply voltage: 3V - 5.5V
  • Logic level 3V / 5V
  • Communication direction: Bidirectional
  • Dimensions 43 x 15 x 3 mm
Product type

Converter

Packaging type

Piece

Tool type

Converter

Content

1 pc(s)

Interfaces

UART

Documents & Downloads

Datasheet

Datasheet 3375307 Joy-it UART-RS232 Converter 1 pc(s)

Datasheet 3375307 Joy-it UART-RS232 Converter 1 pc(s)

Datasheet 3375307 Joy-it UART-RS232 Converter 1 pc(s)

Datasheet 3375307 Joy-it UART-RS232 Converter 1 pc(s)

Datasheet 3375307 Joy-it UART-RS232 Converter 1 pc(s)

Datasheet 3375307 Joy-it UART-RS232 Converter 1 pc(s)

Datasheet 3375307 Joy-it UART-RS232 Converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3375307 Joy-it UART-RS232 Converter 1 pc(s)

Description

This bi-directional UART RS232 converter module enables seamless communication between devices with Universal Asynchronous Receiver/Transmitter (UART) interfaces and serial RS232 ports.

It converts data signals from UART to RS232 and vice versa and thus enables the compatibility between modern microcontrollers or embedded systems and older RS232 devices.

This module supports bi-directional data transmission and ensures reliable communication for various industrial, communication and control applications.
It is compact, easy to integrate and Ideal for situations where UART and RS232 devices need to interact without additional complex wiring or configurations.

This text is machine translated.

Scope of delivery

  • Module, pin strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)