Image similar


Pin strip (standard)
Pin strip, straight
1
wire-to-board
VH
3.96 mm
8
8
14.6 mm
1.14 mm
Square
10 A
10 A
1 pc(s)
(L x W x H) 31.62 x 14.6 x 8.5 mm
Polyamide
B8P-VH (LF)(SN)
Ecru
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
250 V AC
8.5 mm
31.62 mm
Yes
Perpendicular (to the PCB)
B8P-VH (LF) (SN)
PA 66 UL94V-0
Connector pin strip, straight
250 V AC
10 A
0.33 - 1.25 mm²
Crimp
User & Safety Instructions 1217341 JST B8P-VH (LF)(SN) Pin strip (standard) VH series Total number of pins 8 Contact spacing: 3.96 mm