
Number
Minimum order quantity: 7
Total (€ 0.63 / piece)
€ 4.41
incl. VAT
14-day return policy included
Highlights & Details
Multi-pin connector, straight RM 2.0 mm series PH
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Built-in pin strip (standard)
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
PH
- CS
2 mm
- Pins per row
4
- Total number of pins
4
- Width
5 mm
- Pin Ø
0.5 mm
- Pin shape
Square
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.9 x 5 x 9.4 mm
- Connection
SMT
- Case material
Polyamide
- Manufacturer part #
S4B-PH-SM4-TB (LF)(SN)
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
9.4 mm
- Length
9.9 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
S4B-PH-SM4-TB (LF)(SN)
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
voltage:100 V AC
- Nominal current (details)
2 A
- Cross section
0.05 - 22 mm²
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 1217301 JST Built-in pin strip (standard) PH Total number of pins 4 Contact spacing: 2 mm S4B-PH-SM4-TB (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217301 JST Built-in pin strip (standard) PH Total number of pins 4 Contact spacing: 2 mm S4B-PH-SM4-TB (LF)(SN) 1 pc(s)
Description
Detachable connection of cable at printed circuit board The catch bar at casing allows an audible click while plugging. A circular trough at the plug connector allows a reverse voltage protection. Can be soldered very well due to pre-tin coating





























