
Number
Minimum order quantity: 50
Total (€ 0.03 / piece)
€ 1.50
incl. VAT
14-day return policy included
Highlights & Details
Crimp contact series EH
- Content: 1 pc(s)
- No. of rows: 1
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Crimp contact
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
EH
- Features
+ latch
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- AWG max.
22
- AWG (min.)
30
- Connection
Crimp
- Manufacturer part #
BEH-001T-P0.6
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
8.1 mm
- max. cross section
0.33 mm²
- Min. cross section
0.05 mm²
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
BEH-001T-P0.6
Documents & Downloads
Datasheet
Datasheet 1217316 JST Crimp contact EH BEH-001T-P0.6 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1217316 JST Crimp contact EH BEH-001T-P0.6 1 pc(s) Piece
Description
Crimp-detachable connection cable to PCB.
Simple conversion from single strands AWG 30-22, for Signal- and low currents up to 3 A. The catch bar at casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered due to pre-tinning.
Low in the straight version (8.1 mm) and flat in the angled version (4.2 mm)
This text is machine translated.
Simple conversion from single strands AWG 30-22, for Signal- and low currents up to 3 A. The catch bar at casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered due to pre-tinning.
Low in the straight version (8.1 mm) and flat in the angled version (4.2 mm)
This text is machine translated.
































