
Number
Highlights & Details
Multi-pin connector horizontal
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
GH
- CS
1.25 mm
- Pins per row
5
- Total number of pins
5
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Connection
SMT
Soldering
- Case material
Polybutylene
- Manufacturer part #
SM05B-GHS-TB (LF)(SN)
- Factory colour
White
- Industrial packaging
No
- Nominal voltage
50 V DC
50 V AC
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
SM05B-GHS-TB (LF)(SN)
Documents & Downloads
Datasheet
Datasheet 1426173 JST Pin housing PCB GH Total number of pins 5 Contact spacing: 1.25 mm SM05B-GHS-TB (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426173 JST Pin housing PCB GH Total number of pins 5 Contact spacing: 1.25 mm SM05B-GHS-TB (LF)(SN) 1 pc(s)





